There are no models available for this part yet.
Overview of 12.A2.8.230.0000 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 12.A2.8.230.0000 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK7648
|
Newark | Weekly Astronomic Time Switch Dpdt 12A, 110 230V Ac/Dc Coil, Programmable Via Smartphone Nfc - On/Off/Pulse/Astro On/Astro Off Rohs Compliant: Yes |Finder 12.A2.8.230.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.3300 / $170.1500 | Buy Now | |
DISTI #
2066-12.A2.8.230.0000-ND
|
DigiKey | RELAY TIME DELAY 168HR 16A 250V Min Qty: 5 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$148.2980 | Buy Now | |
DISTI #
72340586
|
RS | Weekly Astronomic time switch 2 CO programmable via smartphone NFC | Finder 12.A2.8.230.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$123.3800 / $154.2300 | Buy Now | |
DISTI #
12.A2.8.230.0000
|
TME | Programmable time switch, Range: 1min÷7days, DPDT, 110÷230VAC Min Qty: 1 | 8 |
|
$110.2200 / $125.9700 | Buy Now |