Part Details for 12.99.3190 by Rotronic-Secomp AG
Overview of 12.99.3190 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-044110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10131319-02221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 2 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-02111G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for 12.99.3190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6807
|
Newark | Usb Adapter, 2.0 C Plug-Micro B Rcpt, Usb Connector Convert From:Usb Type C Plug, Usb Connector Convert To:Micro Usb Type B Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:-, Contact Material:-, Contact Plating:-, Rohs Compliant: Yes |Secomp 12.99.3190 (Alternate Part Number: 7611990146659 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.2400 / $3.1200 | Buy Now |
Part Details for 12.99.3190
12.99.3190 CAD Models
12.99.3190 Part Data Attributes
|
12.99.3190
Rotronic-Secomp AG
Buy Now
Datasheet
|
Compare Parts:
12.99.3190
Rotronic-Secomp AG
Rectangular Connector Adapter, 5 Contacts(Side1), 24 Contacts(Side2), Male-Female,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROTRONIC-SECOMP AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 5 | |
Number of Contacts:Side 2 | 24 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |