Part Details for 12.97511 by Geyer Electronic E K
Overview of 12.97511 by Geyer Electronic E K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116975-11000TLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical Card Edge Connector, 140 Positions, 1.00mm (0.039inch) Pitch. | |
5962-9751102QPA | Texas Instruments | Advanced LinCMOS™ Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125 | |
5962-9751101QPA | Texas Instruments | Advanced LinCMOS™ Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for 12.97511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 24 |
|
RFQ |