Part Details for 12.95531 by Geyer Electronic E K
Overview of 12.95531 by Geyer Electronic E K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 12.95531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4983-12.95531CT-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ SMD Min Qty: 1 Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1000 In Stock |
|
$0.4500 / $0.8700 | Buy Now |
|
Karl Kruse GmbH & Co KG | OSZILLATOR 3 68640 MHZ SMD | 83079 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 20145 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 83079 |
|
RFQ |
Part Details for 12.95531
12.95531 CAD Models
12.95531 Part Data Attributes
|
12.95531
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
12.95531
Geyer Electronic E K
HCMOS Output Clock Oscillator, 3.6864MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.82mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |