Part Details for 12.90344 by Geyer Electronic E K
Overview of 12.90344 by Geyer Electronic E K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065490-344TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 44 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 12.90344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4983-12.90344CT-ND
|
DigiKey | XTAL OSC XO 4.0000MHZ SMD Min Qty: 1 Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
995 In Stock |
|
$0.4964 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14 |
|
RFQ |