Part Details for 12.8CFPT-5302CCC by C-MAC Automotive
Overview of 12.8CFPT-5302CCC by C-MAC Automotive
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12.8CFPT-5302CCC
12.8CFPT-5302CCC CAD Models
12.8CFPT-5302CCC Part Data Attributes
|
12.8CFPT-5302CCC
C-MAC Automotive
Buy Now
Datasheet
|
Compare Parts:
12.8CFPT-5302CCC
C-MAC Automotive
HCMOS Output Clock Oscillator, 12.8MHz Nom, RESISTANCE WELDED, HERMATICALLY SEALED, DIP-14/4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C-MAC MICROTECHNOLOGY | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1.5% | |
Manufacturer Series | CFPT-5300 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.7mm x 13.08mm x 5.08mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |
Alternate Parts for 12.8CFPT-5302CCC
This table gives cross-reference parts and alternative options found for 12.8CFPT-5302CCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12.8CFPT-5302CCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12.8CFPT-5302CXC | HCMOS Output Clock Oscillator, 12.8MHz Nom, RESISTANCE WELDED, HERMATICALLY SEALED, DIP-14/4 | C-MAC Automotive | 12.8CFPT-5302CCC vs 12.8CFPT-5302CXC |