Part Details for 12.88565 by Geyer Electronic E K
Overview of 12.88565 by Geyer Electronic E K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.88565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4983-12.88565CT-ND
|
DigiKey | Crystal 8.0Mhz 12pF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272 In Stock |
|
$0.2262 / $0.4700 | Buy Now |
DISTI #
V72:2272_17631466
|
Arrow Electronics | Crystal 8MHz ±30ppm (Tol) ±120ppm (Stability) 12pF FUND 500Ohm 4-Pin SMD Min Qty: 1 Package Multiple: 1 Date Code: 1718 Container: Cut Strips | Americas - 26 |
|
$0.0401 / $0.1994 | Buy Now |