Part Details for 12.2420.011 by IMS Connector Systems Gmbh
Overview of 12.2420.011 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12.2420.011
12.2420.011 CAD Models
12.2420.011 Part Data Attributes:
|
12.2420.011
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
12.2420.011
IMS Connector Systems Gmbh
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-9, APPLICABLE CABLES: RG174B/U; RG196A/U | |
Body Depth | 0.63 inch | |
Body Diameter | 0.264 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.374 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 12.2420.011
This table gives cross-reference parts and alternative options found for 12.2420.011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12.2420.011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12.2420.021 | RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Locking, Jack | IMS Connector Systems Gmbh | 12.2420.011 vs 12.2420.021 |