Part Details for 12.1412.221 by IMS Connector Systems Gmbh
Overview of 12.1412.221 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12.1412.221
12.1412.221 CAD Models
12.1412.221 Part Data Attributes:
|
12.1412.221
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
12.1412.221
IMS Connector Systems Gmbh
RF SMC Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-9, APPLICABLE CABLES: RG 174A/U, RG 188A/U, RG 316/U | |
Body Depth | 0.343 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.374 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.48 |