Part Details for 12.00M HC49-S by YIC
Overview of 12.00M HC49-S by YIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.00M HC49-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12.00M-HC49-S
|
TME | Resonator: quartz, 12MHz, ±30ppm, 20pF, THT Min Qty: 5 | 10715 |
|
$0.0780 / $0.3900 | Buy Now |