Part Details for 12-MMF-003-11-F by Spectrum Control
Overview of 12-MMF-003-11-F by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7337BJ-AA-AZ | Renesas Electronics Corporation | 1 310 nm InGaAsP MQW-FP Laser Diode COAXIAL Module WITH MMF for OTDR Application |
Part Details for 12-MMF-003-11-F
12-MMF-003-11-F CAD Models
12-MMF-003-11-F Part Data Attributes
|
12-MMF-003-11-F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
12-MMF-003-11-F
Spectrum Control
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | SINGLE PHASE EMI FILTER |