Part Details for 12-9101 by GC Electronics
Overview of 12-9101 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 12-9101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Professional Ratcheting Crimp Tool, Replacement Die Set RoHS: Compliant |
11 In Stock |
|
$7.9800 / $22.9200 | Buy Now |
DISTI #
65010417
|
Verical | Professional Ratcheting Crimp Tool, Replacement Die Set Min Qty: 3 Package Multiple: 3 | Americas - 9 |
|
$10.3740 / $29.7960 | Buy Now |
|
Master Electronics | Professional Ratcheting Crimp Tool, Replacement Die Set RoHS: Compliant |
11 In Stock |
|
$7.9800 / $22.9200 | Buy Now |