Part Details for 12-6625-20 by Aries Electronics Inc
Overview of 12-6625-20 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
ISL6625AIRZ-T | Renesas Electronics Corporation | Synchronous Rectified Buck MOSFET Drivers | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for 12-6625-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-6625-20-ND
|
DigiKey | CONN HDR DIP POST 12POS TIN Min Qty: 151 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3532 | Buy Now |
DISTI #
535-12-6625-20
|
Mouser Electronics | IC & Component Sockets DIP HEADERS 12 PINS SCREW MACHINE CONT RoHS: Compliant | 0 |
|
$2.8700 / $4.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 79 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$3.1700 | Buy Now |
Part Details for 12-6625-20
12-6625-20 CAD Models
12-6625-20 Part Data Attributes
|
12-6625-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
12-6625-20
Aries Electronics Inc
DIP Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | TIN (200) OVER NICKEL (100) | |
Contact Finish Termination | Tin (Sn) over Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 12-6625-20
This table gives cross-reference parts and alternative options found for 12-6625-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12-6625-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12-6625-21V0 | Aries Electronics Inc | Check for Price | DIP Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 12-6625-20 vs 12-6625-21V0 |