Part Details for 12-600-21 by Aries Electronics Inc
Overview of 12-600-21 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-600-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-600-21-ND
|
DigiKey | CONN HDR DIP POST 12POS GOLD Min Qty: 279 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7675 | Buy Now |
DISTI #
535-12-600-21
|
Mouser Electronics | IC & Component Sockets HEADER 12 PINS COINED CONTACT RoHS: Compliant | 0 |
|
$1.9500 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 155 Package Multiple: 31 Lead time: 2 Weeks | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.2100 | Buy Now |
Part Details for 12-600-21
12-600-21 CAD Models
12-600-21 Part Data Attributes
|
12-600-21
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
12-600-21
Aries Electronics Inc
DIP Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ARIES | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |