Part Details for 12-5125 by GC Electronics
Overview of 12-5125 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-5125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70924112
|
RS | Solder Braid, .125, 5ft, Brown | GC Electronics 12-5125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $4.7400 | RFQ |
|
Onlinecomponents.com | GC BRAID, COLOR BROWN RoHS: Compliant |
1 In Stock |
|
$4.3300 / $7.3300 | Buy Now |
DISTI #
GC Electronics 12-5125
|
PEI Genesis | 5Ft GC Braid 125 Brown | 0 |
|
Buy Now | |
|
Master Electronics | GC BRAID, COLOR BROWN RoHS: Compliant |
1 In Stock |
|
$4.3300 / $7.3300 | Buy Now |