Part Details for 12-500 by GC Electronics
Overview of 12-500 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159719
|
RS | Flush Cutter, Orange, Length 5" (127mm), Manual Actuation | GC Electronics 12-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 24 |
|
$6.3200 / $7.1000 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Flush Cutters RoHS: Compliant |
18 In Stock |
|
$3.1400 / $3.8900 | Buy Now |
DISTI #
GC Electronics 12-500
|
PEI Genesis | Modular Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | Cable Accessories Flush Cutters RoHS: Compliant |
18 In Stock |
|
$3.1400 / $3.8900 | Buy Now |