Part Details for 12-4S-NB by 3M Interconnect
Overview of 12-4S-NB by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Price & Stock for 12-4S-NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J6032
|
Newark | 16-14 Awg Nylon Insulated W/Insulation Grip Ring Tongue Termin |3M 12-4S-NB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2980 | Buy Now |
DISTI #
12-4S-NB-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2216 | Buy Now |
DISTI #
7100163548
|
Avnet Americas | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp - Bulk (Alt: 7100163548) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-12-4S-NB
|
Mouser Electronics | Terminals 12-4S-NB RoHS: Compliant | 855 |
|
$0.1950 / $0.5100 | Buy Now |
DISTI #
MMM7100163548
|
Heilind Electronics | 7100163548 80601379748 NYL W/INS GRIP RING | Americas - 0 in Stock |
|
$0.1929 / $0.2090 | Buy Now |
Part Details for 12-4S-NB
12-4S-NB CAD Models
12-4S-NB Part Data Attributes
|
12-4S-NB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12-4S-NB
3M Interconnect
16-14 AWG NYLON INSULATED W/INSULATION GRIP RING TONGUE TERMIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | 3M | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |