Part Details for 12-469-2-01 by Staffall
Overview of 12-469-2-01 by Staffall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-469-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Fork Terminal 11.4mm 4mm Silver RoHS: Compliant |
442 In Stock |
|
$4.9800 / $17.2900 | Buy Now |