There are no models available for this part yet.
Overview of 12-3513-11H by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3513IUHF#PBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
LT3513IUHF#TRPBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
LT3513EUHF#PBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC |
Price & Stock for 12-3513-11H by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12-3513-11H-ND
|
DigiKey | CONN IC DIP SOCKET 12POS GOLD Min Qty: 125 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0400 | Buy Now | |
DISTI #
535-12-3513-11H
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$3.7400 / $5.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$3.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $4.4900 | Buy Now |
CAD Models for 12-3513-11H by Aries Electronics Inc
Part Data Attributes for 12-3513-11H by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE; UL 94V-0
|
Body Breadth
|
0.4 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
1.2 inch
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP12
|
Housing Material
|
GLASS FILLED POLYAMIDE46
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
12
|
Operating Temperature-Max
|
125 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.30000000000000004 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|