-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 2mm, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12-23C/R6GHBHC-A01/2C by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-23C/R6GHBHC-A01/2C-ND
|
DigiKey | LED RGB CLEAR SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1472 / $0.1616 | Buy Now |
DISTI #
12-23C/R6GHBHC-A01/2C
|
Avnet Americas | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin Chip LED T/R - Tape and Reel (Alt: 12-23C/R6GHB... more RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1394 | Buy Now |
DISTI #
E02:0323_00037068
|
Arrow Electronics | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2444 | Europe - 2000 |
|
$0.0994 / $0.1041 | Buy Now |
|
Future Electronics | Led RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
6000 Reel |
|
$0.1110 / $0.1160 | Buy Now |
DISTI #
87142669
|
Verical | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2444 | Americas - 2000 |
|
$0.1003 / $0.1051 | Buy Now |
|
Bristol Electronics | 312 |
|
RFQ | ||
DISTI #
12-23C/R6GHBHC-A01
|
TME | LED, SMD, 1206, RGB, 3x1.5x1mm, 100°, 25mA, λd: 470nm,525nm,624nm Min Qty: 2 | 0 |
|
$0.1590 / $0.4030 | RFQ |
DISTI #
35123C3003
|
EBV Elektronik | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin Chip LED T/R (Alt: 35123C3003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SMD1.5x3mm RGB LEDs ROHS | 2340 |
|
$0.0543 / $0.1081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12-23C/R6GHBHC-A01/2C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-23C/R6GHBHC-A01/2C
Everlight Electronics Co Ltd
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 2mm, ROHS COMPLIANT, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 100 cd | |
Luminous Intensity-Nom | 90.0/180.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |