Part Details for 12-22/S2GVC-A09/2C by Everlight Electronics Co Ltd
Overview of 12-22/S2GVC-A09/2C by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-22/S2GVC-A09/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-22/S2GVC-A09/2CTR-ND
|
DigiKey | LED GREEN/ORANGE CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1220 / $0.1415 | Buy Now |
DISTI #
638-1222/S2GVCA09/2C
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0460 / $0.0710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1272 | Buy Now |
DISTI #
35122SG00
|
EBV Elektronik | LED Multi-Color Chip Green/Orange 565nm/605nm 25mA 3-Pin SMD T/R (Alt: 35122SG00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |