Datasheets
12-22/S2G6C-C30/2C by: Everlight Electronics Co Ltd

Dual Color LED, Brilliant Orange/brilliant Yellow Green, Water Clear, 2mm,

Part Details for 12-22/S2G6C-C30/2C by Everlight Electronics Co Ltd

Overview of 12-22/S2G6C-C30/2C by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for 12-22/S2G6C-C30/2C

Part # Distributor Description Stock Price Buy
DISTI # 1080-12-22/S2G6C-C30/2CTR-ND
DigiKey LED ORNG/YLW-GRN CLEAR 3SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.0908
  • 10,000 $0.0828
  • 50,000 $0.0695
  • 100,000 $0.0684
$0.0684 / $0.0908 Buy Now
DISTI # 638-1222/S2G6CC30/2C
Mouser Electronics Standard LEDs - SMD 0
  • 6,000 $0.0630
  • 10,000 $0.0520
  • 24,000 $0.0460
  • 50,000 $0.0430
  • 100,000 $0.0390
$0.0390 / $0.0630 Order Now
Future Electronics Right Angle Lens Chip LED with Bi-Color(Multi-Color (orange and green)) RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.0921
  • 6,000 $0.0884
  • 10,000 $0.0868
  • 20,000 $0.0846
  • 40,000 $0.0812
$0.0812 / $0.0921 Buy Now
Bristol Electronics   2000
RFQ
DISTI # S10B002429
EBV Elektronik LED Multi-Color Chip Orange/Yellow Green 612.5nm/575.5nm 25mA 3-Pin SMD T/R (Alt: S10B002429) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 12-22/S2G6C-C30/2C

12-22/S2G6C-C30/2C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12-22/S2G6C-C30/2C Part Data Attributes

12-22/S2G6C-C30/2C Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
12-22/S2G6C-C30/2C Everlight Electronics Co Ltd Dual Color LED, Brilliant Orange/brilliant Yellow Green, Water Clear, 2mm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Color BRILLIANT ORANGE/BRILLIANT YELLOW GREEN
Configuration COMMON ANODE, 2 ELEMENTS
Forward Current-Max 0.025 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 20.0/15.75 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type DUAL COLOR LED
Overall Height 1 mm
Packing Method TR, 7 INCH
Peak Wavelength 611/575 nm
Shape RECTANGULAR
Size 2 mm
Surface Mount YES
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12-22/S2G6C-C30/2C by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12-22/S2G6C-C30/2C by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 12-22/S2G6C-C30/2C would you like to use for your alert(s)?
  • Please alert me when 12-22/S2G6C-C30/2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12-22/S2G6C-C30/2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12-22/S2G6C-C30/2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12-22/S2G6C-C30/2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12-22/S2G6C-C30/2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12-22/S2G6C-C30/2C by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: