Part Details for 12-22/G6R8C-A30/2C by Everlight Electronics Co Ltd
Results Overview of 12-22/G6R8C-A30/2C by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12-22/G6R8C-A30/2C Information
12-22/G6R8C-A30/2C by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 12-22/G6R8C-A30/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-22/G6R8C-A30/2CTR-ND
|
DigiKey | LED RED/YLW-GRN CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0948 | Buy Now |
DISTI #
12-22/G6R8C-A30/2C
|
Avnet Americas | LED Bi-Color Red/Yellow Green 650nm/575nm 3-Pin Chip LED T/R - Tape and Reel (Alt: 12-22/G6R8C-A30/2... more RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 | Buy Now |
DISTI #
638-1222G6R8CA302C
|
Mouser Electronics | Single Color LEDs | 0 |
|
Order Now | |
|
Future Electronics | 1222 Series Yellow / Green / Red 90/57 mcd 2.40 /2.40 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.0753 / $0.0778 | Buy Now |
DISTI #
35122GR001
|
EBV Elektronik | LED BiColor RedYellow Green 650nm575nm 3Pin Chip LED TR (Alt: 35122GR001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 14000 |
|
$0.1135 / $0.1216 | Buy Now |
|
Vyrian | Optoelectronics | 8534 |
|
RFQ |
Part Details for 12-22/G6R8C-A30/2C
12-22/G6R8C-A30/2C CAD Models
12-22/G6R8C-A30/2C Part Data Attributes
|
12-22/G6R8C-A30/2C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-22/G6R8C-A30/2C
Everlight Electronics Co Ltd
Dual Color LED, Deep Red/brilliant Yellow Green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | DEEP RED/BRILLIANT YELLOW GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/575 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Viewing Angle | 120 deg |