Part Details for 12-21USRC/S530-A6/TR8 by Everlight Electronics Co Ltd
Overview of 12-21USRC/S530-A6/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 12-21USRC/S530-A6/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Chip LED with Right Angle Lens Dark Red Water Clear 103mcd 120deg 639nm 2V 20mA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.0337 / $0.0385 | Buy Now |
DISTI #
12-21USRC/S530-A6/TR8
|
Avnet Asia | LED Uni-Color Red 639nm 2-Pin Chip LED T/R (Alt: 12-21USRC/S530-A6/TR8) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
3612216113
|
EBV Elektronik | LED Uni-Color Red 639nm 2-Pin Chip LED T/R (Alt: 3612216113) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0459 | Buy Now |
Part Details for 12-21USRC/S530-A6/TR8
12-21USRC/S530-A6/TR8 CAD Models
12-21USRC/S530-A6/TR8 Part Data Attributes:
|
12-21USRC/S530-A6/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-21USRC/S530-A6/TR8
Everlight Electronics Co Ltd
Single Color LED, Dark Red, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | DARK RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 103.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |