Part Details for 12-21SRC/TR8 by Everlight Electronics Co Ltd
Overview of 12-21SRC/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-21SRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-21SRC/TR8TR-ND
|
DigiKey | LED RED CLEAR 2SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 / $0.1342 | Buy Now |
DISTI #
12-21SRC/TR8
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin SMD T/R - Tape and Reel (Alt: 12-21SRC/TR8) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.1217 | Buy Now |
DISTI #
638-12-21SRC/TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0410 / $0.0630 | Order Now |
|
Future Electronics | Red 2 mm 120� Clear 24 mcd 1.7 V 680 nm Wavelenght LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.1230 / $0.1320 | Buy Now |
|
Quest Components | LED Lamp | 1453 |
|
$0.1330 / $0.2493 | Buy Now |
Part Details for 12-21SRC/TR8
12-21SRC/TR8 CAD Models
12-21SRC/TR8 Part Data Attributes
|
12-21SRC/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-21SRC/TR8
Everlight Electronics Co Ltd
Single Color LED, Super Red, Water Clear, 2mm, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 24.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |