Part Details for 12-21C/GHC-YR2T1/2C by Everlight Electronics Co Ltd
Overview of 12-21C/GHC-YR2T1/2C by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 12-21C/GHC-YR2T1/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-21C/GHC-YR2T1/2C-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1325 / $0.1455 | Buy Now |
DISTI #
12-21C/GHC-YR2T1/2
|
Avnet Americas | LED Single Chip Green 535nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: 12-21C/GHC-YR2T1/2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.1461 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.1354 | Buy Now |
DISTI #
12-21C/GHC-YR2T1/2
|
Avnet Americas | LED Single Chip Green 535nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: 12-21C/GHC-YR2T1/2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.1461 | Buy Now |
DISTI #
12-21C/GHC-YR2T1/2C
|
Avnet Asia | LED Single Chip Green 535nm 25mA 2-Pin SMD T/R (Alt: 12-21C/GHC-YR2T1/2C) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
35GH012CCM
|
EBV Elektronik | (Alt: 35GH012CCM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 12-21C/GHC-YR2T1/2C
12-21C/GHC-YR2T1/2C CAD Models
12-21C/GHC-YR2T1/2C Part Data Attributes:
|
12-21C/GHC-YR2T1/2C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-21C/GHC-YR2T1/2C
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, T-3/4, 2mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SUPPORTS INFRARED | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |