Part Details for 12-21C/G6C-AN1P2/2C by Everlight Electronics Co Ltd
Overview of 12-21C/G6C-AN1P2/2C by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for 12-21C/G6C-AN1P2/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA Colorless Transparent Lens -40+85 569.5nm Yellow Green 100 60mW SMD1.5x3mm LED Indication - Discrete ROHS | 20270 |
|
$0.0278 / $0.0523 | Buy Now |
Part Details for 12-21C/G6C-AN1P2/2C
12-21C/G6C-AN1P2/2C CAD Models
12-21C/G6C-AN1P2/2C Part Data Attributes
|
12-21C/G6C-AN1P2/2C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-21C/G6C-AN1P2/2C
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |