-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Brilliant Red, Water Clear, 1.7mm, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-215SURC/S530-A3/TR8-ND
|
DigiKey | LED RED CLEAR CHIP SMD R/A Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0536 / $0.0742 | Buy Now |
DISTI #
12-215SURC/S530-A3
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin Chip LED T/R - Tape and Reel (Alt: 12-215SURC/S530-A3) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0579 | Buy Now |
|
Future Electronics | Red 1.7 x 0.6 x 1 mm 54 mcd Clear 120° 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0191 | Buy Now |
DISTI #
3012258506
|
EBV Elektronik | LED Uni-Color Red 632nm 2-Pin Chip LED T/R (Alt: 3012258506) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 135000 |
|
Buy Now | |
|
New Advantage Corporation | TransVoltageSuppressorDiode,1500W,30.8VV(RWM),Unidirectional,1Element,Silicon,DO-201 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 111000 |
|
$0.0433 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12-215SURC/S530-A3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-215SURC/S530-A3/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, 1.7mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | SUPPORTS INFRARED | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 54.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for 12-215SURC/S530-A3/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12-215SURC/S530-A3/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12-215SURC/S530-A2/TR8 | Single Color LED, Brilliant Red, Water Clear, 1.7mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 12-215SURC/S530-A3/TR8 vs 12-215SURC/S530-A2/TR8 |
12-215SURC/S530-A4/TR8 | Single Color LED, Brilliant Red, Water Clear, 1.7mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 12-215SURC/S530-A3/TR8 vs 12-215SURC/S530-A4/TR8 |