Part Details for 12-215/Y2C-CP1Q2B/3C by Everlight Electronics Co Ltd
Overview of 12-215/Y2C-CP1Q2B/3C by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 12-215/Y2C-CP1Q2B/3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-215/Y2C-CP1Q2B/3CTR-ND
|
DigiKey | LED YELLOW CLEAR SMD R/A Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0555 / $0.0780 | Buy Now |
DISTI #
638-12215Y2CCP1Q2B3C
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0210 / $0.0280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0565 | Buy Now |
DISTI #
35Y20125CH
|
EBV Elektronik | LED Single Chip Yellow 591.5nm 25mA 2-Pin SMD T/R (Alt: 35Y20125CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 12-215/Y2C-CP1Q2B/3C
12-215/Y2C-CP1Q2B/3C CAD Models
12-215/Y2C-CP1Q2B/3C Part Data Attributes
|
12-215/Y2C-CP1Q2B/3C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-215/Y2C-CP1Q2B/3C
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 1.7mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.2 mm | |
Viewing Angle | 130 deg |