Part Details for 12-215/BHC-XL1M2HY/3C by Everlight Electronics Co Ltd
Overview of 12-215/BHC-XL1M2HY/3C by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 12-215/BHC-XL1M2HY/3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-215/BHC-XL1M2HY/3CTR-ND
|
DigiKey | LED BLUE CLEAR SMD R/A Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 / $0.1342 | Buy Now |
DISTI #
638-2215BHCXL1M2HY3C
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1120 / $0.1210 | Order Now |
|
Future Electronics | Brilliant Orange lED EMITTER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 21000Reel |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
35BH3125CA
|
EBV Elektronik | LED Single Chip Blue 470nm 25mA 2-Pin SMD T/R (Alt: 35BH3125CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 12-215/BHC-XL1M2HY/3C
12-215/BHC-XL1M2HY/3C CAD Models
12-215/BHC-XL1M2HY/3C Part Data Attributes
|
12-215/BHC-XL1M2HY/3C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-215/BHC-XL1M2HY/3C
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, 1.7mm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |