Part Details for 12-1650 by GC Electronics
Overview of 12-1650 by GC Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-1650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B405
|
Newark | Test Lead Set, 381Mm, Test Connector Type A:Alligator Clip, Test Connector Type B:Alligator Clip, Voltage Rating:-, Current Rating:-, Insulator Colour:-, Lead Length - Metric:381Mm, Lead Length - Imperial:15", No. Of Test Leads:10 Rohs Compliant: Yes |Gc Electronics 12-1650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$8.3500 / $9.7200 | Buy Now |
DISTI #
GC396-ND
|
DigiKey | TST LEAD GATOR TO GATOR 15" 10PC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$7.6299 / $9.1800 | Buy Now |
DISTI #
70159546
|
RS | Jumper Wire Set Two 15" Leads With Mini Clips 10 Jumpers 27 Awg | GC Electronics 12-1650 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 / $9.1800 | RFQ |
|
Onlinecomponents.com | Cable Assembly 381m 27AWG 10 POS Test Clip to 10 POS Test Clip RoHS: Compliant |
12 In Stock |
|
$6.6100 / $9.9400 | Buy Now |
DISTI #
GC Electronics 12-1650
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 381m 27AWG 10 POS Test Clip to 10 POS Test Clip RoHS: Compliant |
12 In Stock |
|
$6.6100 / $9.9400 | Buy Now |
Part Details for 12-1650
12-1650 CAD Models
12-1650 Part Data Attributes:
|
12-1650
GC Electronics
Buy Now
|
Compare Parts:
12-1650
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |