Part Details for 12-125 by GC Electronics
Overview of 12-125 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-12-125-ND
|
DigiKey | HEAVY DUTY SNAP BLADE UTILITY KN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
643 In Stock |
|
$2.1500 / $2.5200 | Buy Now |
DISTI #
70159663
|
RS | Heavy Duty Snap Blade Utility Knife | GC Electronics 12-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9900 / $5.4200 | RFQ |
|
Onlinecomponents.com | Heavy Duty Snap Blade Utility Knife RoHS: Compliant |
649 In Stock |
|
$3.0900 / $4.2200 | Buy Now |
DISTI #
GC Electronics 12-125
|
PEI Genesis | Apex Tools | 0 |
|
Buy Now | |
|
Master Electronics | Heavy Duty Snap Blade Utility Knife RoHS: Compliant |
649 In Stock |
|
$3.0900 / $4.2200 | Buy Now |