Part Details for 12-05AFIM-SL7B05 by Amphenol Corporation
Overview of 12-05AFIM-SL7B05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-05AFIM-SL7B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-05AFIM-SL7B05
|
Avnet Americas | - Trays (Alt: 12-05AFIM-SL7B05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.5037 | Buy Now |
DISTI #
523-12-05AFIM-SL7B05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, I Code, Metal, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP67 RoHS: Compliant | 0 |
|
$12.1500 / $19.8400 | Order Now |