Part Details for 12-01-G24 by Trompeter
Overview of 12-01-G24 by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12-01-G24
12-01-G24 CAD Models
12-01-G24 Part Data Attributes
|
12-01-G24
Trompeter
Buy Now
Datasheet
|
Compare Parts:
12-01-G24
Trompeter
RF Connector Adapter, BNC-BNC, Panel Mount, Female, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 12-01 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |