Part Details for 12-00007 by Tensility International Corp
Overview of 12-00007 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CO-058BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-007.5 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft |
Price & Stock for 12-00007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-12-00007-ND
|
DigiKey | LED PANEL IND GREEN SNAP-IN 6" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1461 In Stock |
|
$1.1416 / $3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |