Part Details for 12/X/123RED by pro-power
Overview of 12/X/123RED by pro-power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12/X/123RED
12/X/123RED CAD Models
12/X/123RED Part Data Attributes
|
12/X/123RED
pro-power
Buy Now
Datasheet
|
Compare Parts:
12/X/123RED
pro-power
Wire And Cable,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRO-POWER | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Insulator Material | SILICON | |
Length | 25 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -100 °C | |
Rated Current | 15 A | |
Rated Voltage | 850 V | |
Shielding | NO | |
Stranding | 128X0.05 | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |