Part Details for 12 T5 / 455 AP by OPTIBELT GmbH
Overview of 12 T5 / 455 AP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12 T5 / 455 AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-T5/455-AP
|
TME | Timing belt, T5, W: 12mm, Lw: 455mm, -30÷80°C, ALPHA POWER Min Qty: 1 | 0 |
|
$12.2300 / $13.9800 | RFQ |