Part Details for 11TW1-2D by Honeywell Sensing and Control
Overview of 11TW1-2D by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 11TW1-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R2022
|
Newark | Switch, Toggle, Spst, 5A, 125V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tw Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell 11TW1-2D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.2100 | Buy Now |
DISTI #
480-3382-ND
|
DigiKey | SWITCH TOGGLE SPST 5A 125V Min Qty: 50 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.4960 | Buy Now |
DISTI #
785-11TW12D
|
Mouser Electronics | Toggle Switches Sealed OI/TW MSC TOGGLE RoHS: Not Compliant | 0 |
|
$183.5700 / $213.3800 | Order Now |
DISTI #
70669014
|
RS | Switch Toggle Spst 5A 125V | Honeywell 11TW1-2D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$169.4300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Center Position), Military Part Number MS27720-22-1D RoHS: Compliant |
399 In Stock |
|
$166.3300 / $211.6100 | Buy Now |
DISTI #
81322783
|
Verical | Switch Toggle OFF ON SPST Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 387 |
|
$223.9510 / $275.0930 | Buy Now |
DISTI #
11TW1-2D
|
TTI | Toggle Switches Sealed OI/TW MSC TOGGLE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$173.0800 / $212.6700 | Buy Now |
DISTI #
11TW1-2D
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 5A/115VAC, 5A/30VDC, TW Min Qty: 5 | 0 |
|
$177.8400 / $198.3700 | RFQ |
DISTI #
11TW1-2D
|
FDH Electronics | Switches Min Qty: 1 | 50 |
|
$64.2860 / $100.0000 | Buy Now RFQ |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Center Position), Military Part Number MS27720-22-1D RoHS: Compliant |
399 In Stock |
|
$166.3300 / $211.6100 | Buy Now |
Part Details for 11TW1-2D
11TW1-2D CAD Models
11TW1-2D Part Data Attributes
|
11TW1-2D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TW1-2D
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, Wire Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 13.59 mm | |
Body Height | 16.76 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |