Part Details for 11TS95-6 by Honeywell Sensing and Control
Overview of 11TS95-6 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11TS95-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Quick Connect Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
131 In Stock |
|
$5.9600 / $10.4800 | Buy Now |
DISTI #
60303264
|
Verical | Switch Toggle (ON) OFF SPST Round Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2130 | Americas - 130 |
|
$7.0566 / $12.7030 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Quick Connect Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
131 In Stock |
|
$5.9600 / $10.4800 | Buy Now |
Part Details for 11TS95-6
11TS95-6 CAD Models
11TS95-6 Part Data Attributes
|
11TS95-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TS95-6
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 16.51 mm | |
Body Height | 29.72 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |