Part Details for 11TS15-8 by Honeywell Sensing and Control
Overview of 11TS15-8 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 11TS15-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4710
|
Newark | Sealed Oi Switch/Honeywell Rohs Compliant: Yes |Honeywell 11TS15-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $17.9100 | Buy Now |
DISTI #
480-3059-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
9 In Stock |
|
$9.4800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
644 In Stock |
|
$10.0800 / $22.3800 | Buy Now |
DISTI #
11TS15-8
|
TTI | Toggle Switches SPDT (ON)-OFF-(ON) Screw Terminals Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$9.7700 / $15.7100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
644 In Stock |
|
$10.0800 / $22.3800 | Buy Now |
Part Details for 11TS15-8
11TS15-8 CAD Models
11TS15-8 Part Data Attributes
|
11TS15-8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TS15-8
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 16.51 mm | |
Body Height | 27.38 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |