Part Details for 11TL1-61 by Honeywell Sensing and Control
Overview of 11TL1-61 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 11TL1-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (20 Gage), Standard Lever RoHS: Compliant |
4 In Stock |
|
$16.4600 / $32.3800 | Buy Now |
DISTI #
51643615
|
Verical | Switch Toggle ON OFF SPST Round Lever Solder 15A 277VAC 250VDC 372.85VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 1702 | Americas - 3 |
|
$26.0520 / $42.0940 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (20 Gage), Standard Lever RoHS: Compliant |
4 In Stock |
|
$16.4600 / $32.3800 | Buy Now |
Part Details for 11TL1-61
11TL1-61 CAD Models
11TL1-61 Part Data Attributes
|
11TL1-61
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TL1-61
Honeywell Sensing and Control
Toggle Switch, SPST, Momentary, Screw Terminal, Lever Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |