Part Details for 11R332C by Murata Manufacturing Co Ltd
Overview of 11R332C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11R332C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R332C
|
Avnet Americas | Power Inductor, 3.3 uH, 1.5 A, 1.5 A, 70 Milliohm, ± 20% - Boxed Product (Development Kits) (Alt: 11R332C) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$0.3264 | Buy Now |
DISTI #
46P8726
|
Avnet Americas | Power Inductor, 3.3 uH, 1.5 A, 1.5 A, 70 Milliohm, ± 20% - Bulk (Alt: 46P8726) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2890 / $0.3200 | Buy Now |
DISTI #
580-11R332C
|
Mouser Electronics | Power Inductors - Leaded 3.3 UH 20% 1.5A RoHS: Compliant | 0 |
|
$0.2580 / $0.2900 | Order Now |
DISTI #
11R332C
|
TTI | Power Inductors - Leaded 3.3 UH 20% 1.5A pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2570 | Buy Now |
DISTI #
11R332C
|
TME | Inductor: wire, THT, 3.3uH, 1.5A, 70mΩ, ±20%, Ø5x7.5mm, vertical Min Qty: 200 | 0 |
|
$0.2780 | RFQ |
DISTI #
11R332C
|
Avnet Abacus | Power Inductor, 3.3 uH, 1.5 A, 1.5 A, 70 Milliohm, � 20% (Alt: 11R332C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 11R332C
11R332C CAD Models
11R332C Part Data Attributes:
|
11R332C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
11R332C
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 20%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Height | 7.5 mm | |
Package Length | 5 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |