Part Details for 11R102C by Murata Power Solutions
Overview of 11R102C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11R102C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2714
|
Newark | Inductor, 1Uh, 20%, 3A, Th Radial, Product Range:1100R Series, Inductance:1Μh, Rms Current (Irms):3A, Saturation Current (Isat):3A, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (07-Jul-2017), Dc Current Rohs Compliant: Yes |Murata Power Solutions 11R102C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$0.3000 / $0.3500 | Buy Now |
DISTI #
46P8717
|
Newark | Inductor, 1Uh, 3A, Radial Leaded, Product Range:1100R Series, Inductance:1Μh, Inductor Construction:Unshielded, Rms Current (Irms):3A, Saturation Current (Isat):3A, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 11R102C Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2680 / $0.2890 | Buy Now |
DISTI #
811-2018-ND
|
DigiKey | FIXED IND 1UH 3A 20 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
145 In Stock |
|
$0.2250 / $0.2900 | Buy Now |
|
Future Electronics | 1 H Unshielded Wirewound Inductor 3 A 20mOhm Max Radial, Vertical Cylinder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2200 / $0.2550 | Buy Now |
DISTI #
000000000002962605
|
Sager | Power Inductors - Leaded 1 UH 20% 3A Min Qty: 1 | 0 |
|
$0.2525 / $0.2828 | Buy Now |