Part Details for 11PHC-561K-50 by FASTRON GmBH
Overview of 11PHC-561K-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11PHC-561K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-11PHC-561K
|
Mouser Electronics | RF Inductors - Leaded 0.56mH 10% RF CHOKE High Current RoHS: Compliant | 205 |
|
$0.5480 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube for High Currents - 0.56mH ±10% - DCR: 0.83 - Isat: 1.10A - Loose/Box RoHS: Compliant | 0 |
|
$0.5080 / $0.6600 | Buy Now |
|
NAC | Pluggable Inductor with Tube for High Currents - Attributes: Inductance Value: 0.56mH, Tolerance: 10%, DCR max: 0.83?, Isat: 1.10A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$0.4969 / $0.5900 | Buy Now |
Part Details for 11PHC-561K-50
11PHC-561K-50 CAD Models
11PHC-561K-50 Part Data Attributes
|
11PHC-561K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
11PHC-561K-50
FASTRON GmBH
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.83 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.74 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |