There are no models available for this part yet.
Overview of 11PHC-561J-51 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM561JRSZ-REEL | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
AD561JNZ | Analog Devices | IC, MONO 10-BIT D/A CONV | |
AD561JD | Analog Devices | IC, MONO 10-BIT D/A CONV |
Price & Stock for 11PHC-561J-51 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-11PHC-561J-51
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor (Plugable w/ tube) for High Currents, 0.56mH, Tol: 5% RoHS: Compliant | 0 |
|
$0.4290 / $0.5140 | Order Now | |
NAC | Leaded Inductor (Plugable w/ tube) for High Currents, 0.56mH, Tol: 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 11PHC-561J-51 by FASTRON GmBH
Part Data Attributes for 11PHC-561J-51 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Cylindrical
|
Core Material
|
Ferrite
|
DC Resistance
|
0.83 Ω
|
Inductance-Nom (L)
|
560 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
25 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
10.5 mm
|
Package Length
|
15 mm
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Current-Max
|
0.74 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.02 MHz
|
Tolerance
|
5%
|