Part Details for 11PFA by OMRON Industrial Automation
Overview of 11PFA by OMRON Industrial Automation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11PFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4041
|
Newark | Relay Socket, 11 Pin, Din Rail/Screw/Blk Rohs Compliant: Yes |Omron Industrial Automation 11PFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$16.9000 | Buy Now |
DISTI #
07C9444
|
Newark | Relay Rohs Compliant: Yes |Omron Industrial Automation 11PFA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z5308-ND
|
DigiKey | SOCKET 11 OCTAL OPTO SENSOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
21 In Stock |
|
$14.9855 / $19.8300 | Buy Now |
DISTI #
72225173
|
RS | SOCKET -MM3 RELAY, 11PFA | Omron Automation 11PFA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.8600 / $19.8300 | Buy Now |
DISTI #
OMI11PFA
|
Heilind Electronics | GENERAL PURPOSE IND/RELAY SOCKETMM3 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay Socket for Electromechanical Relay |
24 In Stock |
|
$15.5900 / $23.8300 | Buy Now |
|
Master Electronics | Relay Socket for Electromechanical Relay |
24 In Stock |
|
$15.5900 / $23.8300 | Buy Now |