Part Details for 11P-C-24D by Guardian Electric Manufacturing Company
Overview of 11P-C-24D by Guardian Electric Manufacturing Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11P-C-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F3456
|
Newark | Solenoid, Box Frame, Push, Continuous, Frame Type:D Type/Box Type, Solenoid Operation:Push, Solenoid Duty Cycle:Continuous, Holding Force:22.797N, Coil Voltage:24Vdc, Coil Resistance:93.1Ohm, Coil Power Continuous:6.5W Rohs Compliant: Yes |Guardian Electric 11P-C-24D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 | Buy Now |
|
Onlinecomponents.com | Push DC Frame Solenoid - Continuous Duty Cycle - 24VDC RoHS: Compliant |
8 In Stock |
|
$23.7200 / $31.4000 | Buy Now |
DISTI #
63008233
|
Verical | PUSH AC FRAME SOLENOID Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$35.5394 / $39.3977 | Buy Now |
DISTI #
1190260
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.7778 / $37.3259 | Buy Now |
DISTI #
1190260
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$34.8709 / $41.6217 | Buy Now |
|
Master Electronics | Push DC Frame Solenoid - Continuous Duty Cycle - 24VDC RoHS: Compliant |
8 In Stock |
|
$23.7200 / $31.4000 | Buy Now |