Part Details for 11NT1-6 by Honeywell Sensing and Control
Overview of 11NT1-6 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11NT1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4675
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 11NT1-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1400 / $24.8600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off), Solder Terminal, Standard Lever RoHS: Compliant |
4 Partner Stock |
|
$12.7700 / $24.8300 | Buy Now |
DISTI #
35593776
|
Verical | Switch Toggle (ON) OFF SPST Round Lever Solder 15A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$17.6900 | Buy Now |
DISTI #
Honeywell 11NT1-6
|
PEI Genesis | TOG Swi SPST Momentary 15A 28V | 4 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off), Solder Terminal, Standard Lever RoHS: Compliant |
4 Partner Stock |
|
$12.7700 / $24.8300 | Buy Now |
Part Details for 11NT1-6
11NT1-6 CAD Models
11NT1-6 Part Data Attributes:
|
11NT1-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11NT1-6
Honeywell Sensing and Control
Toggle Switch, SPST, Momentary, 15A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |