Part Details for 11MHZ by STMicroelectronics
Overview of 11MHZ by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT2-4LC | Coilcraft Inc | RF Transformer, 11MHz Min, 200MHz Max, 2:1, ROHS COMPLIANT | |
1812WBT-4LB | Coilcraft Inc | RF Transformer, 11MHz Min, 480MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT2-4 | Coilcraft Inc | RF Transformer, 11MHz Min, 200MHz Max, 2:1, CHIP, 1812, ROHS COMPLIANT |