Part Details for 11LC020-I/P by Microchip Technology Inc
Results Overview of 11LC020-I/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11LC020-I/P Information
11LC020-I/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 11LC020-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4982
|
Newark | Serial Eeprom, 2Kbit, 100Khz, Dip-8, Memory Configuration:256K X 8Bit, Interfaces:Uni/O, Clock Fr... more RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
11LC020-I/P-ND
|
DigiKey | IC EEPROM 2KBIT SGL WIRE 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
757 In Stock |
|
$0.3502 / $0.3800 | Buy Now |
DISTI #
11LC020-I/P
|
Avnet Americas | EEPROM Serial 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 11LC020-I/P) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3112 / $0.3320 | Buy Now |
DISTI #
579-11LC020-I/P
|
Mouser Electronics | EEPROM 2K 256X8 2.5V SERIAL EE IND RoHS: Compliant | 1238 |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
11LC020-I/P
|
Microchip Technology Inc | 2.5V SINGLE WIRE SEEPROM WITH 2K BITS OF MEMORY & DEVICE ADDRESS A0H, PDIP, Projected EOL: 2034-... more RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
960 Alternates Available |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
70046744
|
RS | Microchip 11LC020-I/P Serial EEPROM Memory, 2kbit, 2.5 to 5.5 V 8-Pin PDIP | Microchip Technology In... more RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | EEPROM Serial 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP - Tube RoHS: Compliant | 960 Factory Stock |
|
$0.3145 / $0.3881 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
NAC | 2K, 256 X 8 2.5V SERIAL EE, IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Container: Tube | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
11LC020-I/P
|
Avnet Silica | EEPROM Serial 2Kbit 256 x 8 33V5V 8Pin PDIP Tube (Alt: 11LC020-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 11LC020-I/P
11LC020-I/P CAD Models
11LC020-I/P Part Data Attributes
|
11LC020-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11LC020-I/P
Microchip Technology Inc
256 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |